+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT400N26KOF

Module: thyristor; double series; 2.6kV; 400A; BG-PB60-1; screw

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TT400N26KOF
TME Symbol:
TT400N26KOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
2.6kV
Load current
400A
Case
BG-PB60-1
Max. forward voltage
1.88V
Max. forward impulse current
13kA
Gate current
250mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight1.5 kg
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES,
*
TT400N26KOF
0 in TME stock
Net price for quantities from 1 pcs - 865.04 USDGross price for quantities from 1 pcs - 865.04 USD
Net price for quantities from 2 pcs - 721.06 USDGross price for quantities from 2 pcs - 721.06 USD
Net price for quantities from 4 pcs - 608.69 USDGross price for quantities from 4 pcs - 608.69 USD
No. of pieces (Multiplicity: 1)