+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT751 FA03 N

Test acces: test needle; Maksimum spring compression: 3mm; Ø: 1mm


Manufacturer: EQUIP-TEST

Manufacturer part number:
TT751 FA03 N
TME Symbol:
TT751FA03N

Specification

Manufacturer
EQUIP-TEST
Type of test accessories
test needle
Maksimum spring compression
3mm
Tip diameter
1mm
Contact material
beryllium copper
Operating temperature
-40...80°C
Current rating
3...4A
Spring compression force
0.8N
Contact plating
gold-plated
Operational spring compression
2.4mm
Blade tip shape
head FA
Max. contact resistance:
20mΩ
Minimum pitch
1.91mm
Overall length
19mm
Gross weight1 g
See other products in this category: Test Probes EQUIP-TEST,
*
TT751 FA03 N
0 in TME stock
Net price for quantities from 1 pcs - 6.90 USDGross price for quantities from 1 pcs - 6.90 USD
Net price for quantities from 10 pcs - 6.47 USDGross price for quantities from 10 pcs - 6.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.