+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTL-232R-3V3-AJ

Module: cable integrated; UART,USB; 3.3V; Jack 3,5mm,USB A

Manufacturer: FTDI

Manufacturer part number:
TTL-232R-3V3-AJ
TME Symbol:
TTL-232R-3V3-AJ

Specification

Manufacturer
FTDI
Type of communications module
cable integrated
I/O voltage levels
3.3V
Interface
  • UART
  • USB
Cable/adapter structure
  • Jack 3,5mm
  • USB A
Gross weight77.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI
*
TTL-232R-3V3-AJ
87 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 100 pcs