+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTU-11

Cable clips; Øbundle : 10mm; polyamide; natural; UL94V-2


Manufacturer: KSS WIRING

Manufacturer part number:
TTU-11
TME Symbol:
TTU-11

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable clips
Bundle diameter
10mm
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
A dimension
11.3mm
C dimension
2.3mm
B dimension
29.7mm
Dimensions
Gross weight0.475 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Holders KSS WIRING,
*
TTU-11
0 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs