+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TUL-RI-00708

Tip: bootlace ferrule; insulated; copper; 0.75mm2; 8mm; tinned


Manufacturer: NINIGI

Manufacturer part number:
TUL-RI-00708
TME Symbol:
TUL-RI-00708

Specification

Manufacturer
NINIGI
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
0.75mm2
Bit length
8mm
Insulator material
polyamide
Contact plating
tinned
Electrical mounting
crimped
Colour
grey
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bootlace ferrule and butt splice NINIGI,
*
TUL-RI-00708
54160 in TME stock
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 11000 pcs - 0.02 USDGross price for quantities from 11000 pcs - 0.02 USD
Net price for quantities from 33000 pcs - 0.01 USDGross price for quantities from 33000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 50.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 7 500 pcsCardboard = 60 000 pcs