+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

553-43954

Heat shrink markers; red; for marking wire and cable


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-43954
TME Symbol:
TULT39-13RD-RD

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Colour
red
Application of storage accessories
for marking wire and cable
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
39mm
Diameter after shrinking
13mm
Shrinking ratio
3:1
Operating temperature
-55...135°C
Wall thickness
1.08mm
Shrinkage temperature
90°C
Related items
H6100, TrakMark DS, TT430, TT431, TT4030
Gross weight78.1 g
Certificates
EAN code4031026541785
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-43954
0 in TME stock
Net price for quantities from 10 m - 50.66 USDGross price for quantities from 10 m - 50.66 USD
Net price for quantities from 50 m - 46.43 USDGross price for quantities from 50 m - 46.43 USD
Net price for quantities from 150 m - 40.81 USDGross price for quantities from 150 m - 40.81 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.