+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

553-40953

Heat shrink markers; blue; for marking wire and cable


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-40953
TME Symbol:
TULT9-3BU-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Colour
blue
Application of storage accessories
for marking wire and cable
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
9mm
Diameter after shrinking
3mm
Shrinking ratio
3:1
Operating temperature
-55...135°C
Wall thickness
0.8mm
Shrinkage temperature
90°C
Related items
H6100, TrakMark DS, TT430, TT431, TT4030
Gross weight13.63 g
Certificates
EAN code4031026541570
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-40953
0 in TME stock
Net price for quantities from 72 m - 14.44 USDGross price for quantities from 72 m - 14.44 USD
Net price for quantities from 360 m - 13.17 USDGross price for quantities from 360 m - 13.17 USD
Net price for quantities from 1080 m - 11.50 USDGross price for quantities from 1080 m - 11.50 USD
Amount (Multiplicity: 72)
Minimum order quantity: 72.
Multiplicity: 72.