+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TV-150

Cable tie; L: 150mm; natural; polyamide; 100pcs; Ømax: 39mm; UL94V-2


Manufacturer: KSS WIRING

Manufacturer part number:
TV-150
TME Symbol:
TV-150

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable tie
Version
coral, multi use
Length
0.15m
Colour
natural
Tie material
polyamide
Quantity in set/package
100pcs.
Loop diameter max
39mm
Flammability rating
UL94V-2
Diameter
2.9mm
Design
Gross weight0.725 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties KSS WIRING,
*
TV-150
90500 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 30 000 pcs