+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TVA1860-3R0107-R

Supercapacitor; THT; 100F; 3VDC; -10÷30%; Ø18.5x60.5mm; 11mΩ; 225uA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
TVA1860-3R0107-R
TME Symbol:
TVA1860-3R0107-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
100F
Operating voltage
3V DC
Tolerance
-10...30%
Body dimensions
Ø18.5x60.5mm
Terminal pitch
7.5mm
ESR value
11mΩ
Leakage current
225µA
Operating temperature
-40...65°C
Height
60.5mm
Diameter
18.5mm
Manufacturer series
TVA
Gross weight21.29 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
TVA1860-3R0107-R
31 in TME stock
Net price for quantities from 1 pcs - 11.67 USDGross price for quantities from 1 pcs - 11.67 USD
Net price for quantities from 3 pcs - 10.10 USDGross price for quantities from 3 pcs - 10.10 USD
Net price for quantities from 30 pcs - 9.45 USDGross price for quantities from 30 pcs - 9.45 USD
Net price for quantities from 1020 pcs - 8.57 USDGross price for quantities from 1020 pcs - 8.57 USD
Net price for quantities from 9000 pcs - 8.04 USDGross price for quantities from 9000 pcs - 8.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 30 pcs