+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TW-01-15-HKA

Trolley; aluminium,iglidur® J; 74mm; DryLin® T; linear guides

Manufacturer: IGUS

Manufacturer part number:
TW-01-15-HKA
TME Symbol:
TW-01-15-HKA

Specification

Manufacturer
IGUS
Type of mounting element
trolley
Material
aluminium, iglidur® J
Length
74mm
Manufacturer series
DryLin® T
Application
linear guides
Version
with thumbwheel
Size
01-15
Gross weight104.2 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
TW-01-15-HKA
0 in TME stock
Net price for quantities from 1 pcs - 111.80 USDGross price for quantities from 1 pcs - 111.80 USD
Net price for quantities from 10 pcs - 89.44 USDGross price for quantities from 10 pcs - 89.44 USD
Net price for quantities from 20 pcs - 78.26 USDGross price for quantities from 20 pcs - 78.26 USD
No. of pieces (Multiplicity: 1)