+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TW31-RPI.7

Enclosure: for computer; ABS; grey; X: 210mm; Y: 252mm; Z: 40mm


Manufacturer: TEKO

Manufacturer part number:
TW31-RPI.7
TME Symbol:
TW31-RPI.7

Specification

Manufacturer
TEKO
Type of enclosure
for computer
Related items
Raspberry Pi
Enclosure material
ABS
Body colour
grey
Dimension X
210mm
Dimension Y
252mm
Dimension Z
40mm
Gross weight450 g
Certificates
See other products in this category: Enclosure for Embedded Systems TEKO,
*
TW31-RPI.7
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 62.19 USDGross price for quantities from 10 pcs - 62.19 USD
Net price for quantities from 20 pcs - 55.61 USDGross price for quantities from 20 pcs - 55.61 USD
Net price for quantities from 50 pcs - 50.16 USDGross price for quantities from 50 pcs - 50.16 USD