+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TW32.7

Enclosure: for devices with displays; X: 210mm; Y: 252mm; Z: 60mm

Manufacturer: TEKO

Manufacturer part number:
TW32.7
TME Symbol:
TW32.7

Specification

Manufacturer
TEKO
Type of enclosure
for devices with displays
Dimension X
210mm
Dimension Y
252mm
Dimension Z
60mm
Body colour
grey
Manufacturer series
TEKWALL
Gross weight550 g
Certificates
See other products in this category: Enclosures for Devices with Display TEKO,
See other products from this series.:
*
TW32.7
0 in TME stock
Net price for quantities from 1 pcs - 86.26 USDGross price for quantities from 1 pcs - 86.26 USD
Net price for quantities from 10 pcs - 76.68 USDGross price for quantities from 10 pcs - 76.68 USD
Net price for quantities from 50 pcs - 67.09 USDGross price for quantities from 50 pcs - 67.09 USD
No. of pieces (Multiplicity: 1)