+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

170-01004

Braid; ØBraid : 16÷19mm; PET,polyester; black; Helagaine Twist-In


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-01004
TME Symbol:
TWIST-IN-19-PET-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
16...19mm
Material
PET, polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Cable accessories features
halogen free
Manufacturer series
Helagaine Twist-In
Version
incised
Operating temperature
-70...125°C
Gross weight1.2 g
Certificates
EAN code4031026404257

WATCH VIDEO

See other products in this category: Conduits HELLERMANNTYTON,
See other products from this series.:
*
170-01004
350 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 9.92 USDGross price for quantities from 25 m - 9.92 USD
Net price for quantities from 125 m - 8.81 USDGross price for quantities from 125 m - 8.81 USD
Net price for quantities from 250 m - 7.99 USDGross price for quantities from 250 m - 7.99 USD
Packaging method by the manufacturer:
Cardboard = 25 mCardboard = 50 m