+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEMBIRD | |
Type of PC accessories | wireless headphones with microphone | |
Colour | grey | |
Connection | USB C | |
Version | earphones, wireless | |
PC accessories features | LED indicator | |
Bandwidth | 20Hz...20kHz | |
Range | 10m | |
Bluetooth version | 5.0 | |
Capacity | 30mAh | |
Nominal life | 3h | |
Charging power minimum | 2W | |
Charging power maximum | 5W | |
Charge time | 1.5h | |
Charger included | No | |
Loading technology | undefined |