+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201409G

Module: RF; AM transmitter; AM,ASK; 433.92MHz; 1.8÷12VDC; 38x26mm

Manufacturer: AUREL

Manufacturer part number:
650201409G
TME Symbol:
TX-SAW-434-L

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
AM, ASK
Frequency
433.92MHz
Dimensions
38x26mm
Communications modules features
SAW filter
Current consumption
15mA
Supply voltage
  • 1.8...12V DC
Gross weight1.19 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650201409G
50 in TME stock
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 3 pcs - 5.37 USDGross price for quantities from 3 pcs - 5.37 USD
Net price for quantities from 10 pcs - 4.89 USDGross price for quantities from 10 pcs - 4.89 USD
Net price for quantities from 25 pcs - 4.41 USDGross price for quantities from 25 pcs - 4.41 USD
Net price for quantities from 100 pcs - 3.95 USDGross price for quantities from 100 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)