+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201132G

Module: RF; AM transmitter; AM,ASK; 433.92MHz; 5VDC; 7mA; 10mW


Manufacturer: AUREL

Manufacturer part number:
650201132G
TME Symbol:
TX-SAW-MID-5V

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
AM, ASK
Frequency
433.92MHz
Dimensions
25.4x12.5x2.5mm
Communications modules features
SAW filter
Current consumption
7mA
Transmitter power
10mW
Supply voltage
  • 5V DC
Gross weight0.9 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650201132G
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 3 pcs - 4.36 USDGross price for quantities from 3 pcs - 4.36 USD
Net price for quantities from 10 pcs - 4.03 USDGross price for quantities from 10 pcs - 4.03 USD
Net price for quantities from 25 pcs - 3.70 USDGross price for quantities from 25 pcs - 3.70 USD
Net price for quantities from 100 pcs - 3.48 USDGross price for quantities from 100 pcs - 3.48 USD