+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TX13/7.5/5-3E25

Ferrite: toroidal; Øint: 6.8mm; Øout: 13mm; Core mat: 3E25; 2810nH


Manufacturer: FERROXCUBE

Manufacturer part number:
TX13/7.5/5-3E25

Alternative designations: 432703044611

TME Symbol:
TX13/7.5-3E25

Specification

Manufacturer
FERROXCUBE
Type of ferrite
toroidal
Internal diameter
6.8mm
Outside diameter
13mm
Core material
3E25
Ferrite features
rounded edges
Inductance factor AL
2810nH
Height
5.4mm
Effective core volume (Ve)
368mm3
Effective core cross-section (Ae)
12.2mm2
Design
plastic sheath
Ferrite application
impulse transformers, RFI filters, wideband transformers
Dimensions
Gross weight1.805 g
Certificates
See other products in this category: Ring ferrites FERROXCUBE,
*
TX13/7.5/5-3E25
47 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs