+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TX25/15/10-3E27

Ferrite: toroidal; Øint: 14mm; Øout: 25.8mm; Core mat: 3E27; 5620nH


Manufacturer: FERROXCUBE

Manufacturer part number:
TX25/15/10-3E27

Alternative designations: 432703008741

TME Symbol:
TX25/15-3E27

Specification

Manufacturer
FERROXCUBE
Type of ferrite
toroidal
Internal diameter
14mm
Outside diameter
25.8mm
Core material
3E27
Ferrite features
rounded edges
Inductance factor AL
5620nH
Height
10.6mm
Effective core volume (Ve)
3740mm3
Effective core cross-section (Ae)
62.1mm2
Design
plastic sheath
Ferrite application
impulse transformers, RFI filters, wideband transformers
Dimensions
Gross weight15.13 g
Certificates
See other products in this category: Ring ferrites FERROXCUBE,
*
TX25/15/10-3E27
883 in TME stock
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 72 pcs - 1.06 USDGross price for quantities from 72 pcs - 1.06 USD
Net price for quantities from 144 pcs - 1.03 USDGross price for quantities from 144 pcs - 1.03 USD
Net price for quantities from 288 pcs - 1.01 USDGross price for quantities from 288 pcs - 1.01 USD
Net price for quantities from 576 pcs - 0.99 USDGross price for quantities from 576 pcs - 0.99 USD
Net price for quantities from 1152 pcs - 0.98 USDGross price for quantities from 1152 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 72 pcsCardboard = 288 pcs