+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TX2SA-LT-4.5V

Relay: electromagnetic; Ucoil: 4.5VDC; DPDT; Icontacts max: 2A


Manufacturer: PANASONIC

Manufacturer part number:
TX2SA-LT-4.5V
TME Symbol:
TX2SA-LT-4.5V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
4.5V DC
Contacts configuration
DPDT
Contact current max.
2A
DC contacts rating @R
2A / 30V DC
Manufacturer series
TX
Relay variant
bistable, signal
Mounting
SMD
Coil resistance
101.2Ω
Body dimensions
15x7.4x8.4mm
Coil power consumption
200mW
Contact material
Ag/Au
Coil current
44.5mA
Operating temperature
-40...85°C
Gross weight2 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
TX2SA-LT-4.5V
0 in TME stock
Net price for quantities from 1000 pcs - 2.67 USDGross price for quantities from 1000 pcs - 2.67 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.