+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TX2SS-L2-5V

Relay: electromagnetic; Ucoil: 5VDC; DPDT; 2A; 2A/30VDC; TX; PCB


Manufacturer: PANASONIC

Manufacturer part number:
TX2SS-L2-5V
TME Symbol:
TX2SS-L2-5V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
DPDT
Contact current max.
2A
DC contacts rating @R
2A / 30V DC
Manufacturer series
TX
Switched voltage
max. 220V DC
Relay variant
signal, subminiature
Mounting
PCB
Body dimensions
15x7.4x8.2mm
Coil power consumption
140mW
Mechanical durability
100000000 cycles
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight2.1 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
TX2SS-L2-5V
9 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.72 USDGross price for quantities from 5 pcs - 2.72 USD
Net price for quantities from 25 pcs - 1.98 USDGross price for quantities from 25 pcs - 1.98 USD
Net price for quantities from 120 pcs - 1.91 USDGross price for quantities from 120 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTube = 40 pcs