+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TX32/19/13-3E25

Ferrite: toroidal; Øint: 18.1mm; Øout: 32.2mm; Core mat: 3E25


Manufacturer: FERROXCUBE

Manufacturer part number:
TX32/19/13-3E25

Alternative designations: 432703044941

TME Symbol:
TX32/19-3E25

Specification

Manufacturer
FERROXCUBE
Type of ferrite
toroidal
Internal diameter
18.1mm
Outside diameter
32.2mm
Core material
3E25
Ferrite features
rounded edges
Height
13mm
Effective core volume (Ve)
5820mm3
Effective core cross-section (Ae)
76.5mm2
Design
plastic sheath
Ferrite application
impulse transformers, RFI filters, wideband transformers
Dimensions
Gross weight28.51 g
Certificates
See other products in this category: Ring ferrites FERROXCUBE,
*
TX32/19/13-3E25
46 in TME stock
Net price for quantities from 1 pcs - 3.19 USDGross price for quantities from 1 pcs - 3.19 USD
Net price for quantities from 5 pcs - 2.17 USDGross price for quantities from 5 pcs - 2.17 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
Net price for quantities from 500 pcs - 1.68 USDGross price for quantities from 500 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.