+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TX36/23/15-4C65

Ferrite: toroidal; Øint: 22.75mm; Øout: 36.25mm; Core mat: 4C65


Manufacturer: FERROXCUBE

Manufacturer part number:
TX36/23/15-4C65

Alternative designations: 432703057191

TME Symbol:
TX36/23-4C65

Specification

Manufacturer
FERROXCUBE
Type of ferrite
toroidal
Internal diameter
22.75mm
Outside diameter
36.25mm
Core material
4C65
Ferrite features
rounded edges
Inductance factor AL
170nH
Height
15.4mm
Effective core volume (Ve)
8740mm3
Effective core cross-section (Ae)
97.5mm2
Design
plastic sheath
Ferrite application
impulse transformers, RFI filters, wideband transformers
Dimensions
Gross weight41.61 g
Certificates
See other products in this category: Ring ferrites FERROXCUBE,
*
TX36/23/15-4C65
3 in TME stock
Net price for quantities from 1 pcs - 6.89 USDGross price for quantities from 1 pcs - 6.89 USD
Net price for quantities from 10 pcs - 6.16 USDGross price for quantities from 10 pcs - 6.16 USD
Net price for quantities from 28 pcs - 5.80 USDGross price for quantities from 28 pcs - 5.80 USD
Net price for quantities from 56 pcs - 5.62 USDGross price for quantities from 56 pcs - 5.62 USD
Net price for quantities from 140 pcs - 5.47 USDGross price for quantities from 140 pcs - 5.47 USD
Net price for quantities from 280 pcs - 5.37 USDGross price for quantities from 280 pcs - 5.37 USD
Net price for quantities from 420 pcs - 5.34 USDGross price for quantities from 420 pcs - 5.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 28 pcsCardboard = 140 pcs