+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201421G

Module: RF; AM transmitter; ASK; 433.92MHz; 3VDC; 72x39x11mm; 10mA

Manufacturer: AUREL

Manufacturer part number:
650201421G
TME Symbol:
TX4-RP-HCS-433N

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
ASK
Frequency
433.92MHz
Dimensions
72x39x11mm
Communications modules features
SAW filter
Current consumption
10mA
Transmitter power
1mW
Number of channels
4
Supply voltage
  • 3V DC
Power supply
  • battery CR2032 3V x1
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight26.49 g
Certificates
See other products in this category: RF modules AUREL,
*
650201421G
0 in TME stock
Net price for quantities from 1 pcs - 28.24 USDGross price for quantities from 1 pcs - 28.24 USD
Net price for quantities from 3 pcs - 25.79 USDGross price for quantities from 3 pcs - 25.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.