+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TX42/26/13-3E25

Ferrite: toroidal; Øint: 25.9mm; Øout: 42.1mm; Core mat: 3E25


Manufacturer: FERROXCUBE

Manufacturer part number:
TX42/26/13-3E25

Alternative designations: 432703045211

TME Symbol:
TX42/26-3E25

Specification

Manufacturer
FERROXCUBE
Type of ferrite
toroidal
Internal diameter
25.9mm
Outside diameter
42.1mm
Core material
3E25
Ferrite features
rounded edges
Inductance factor AL
6425nH
Height
13mm
Effective core volume (Ve)
9860mm3
Effective core cross-section (Ae)
95.8mm2
Design
plastic sheath
Ferrite application
impulse transformers, RFI filters, wideband transformers
Dimensions
Gross weight50.04 g
Certificates
See other products in this category: Ring ferrites FERROXCUBE,
*
TX42/26/13-3E25
141 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 5 pcs - 3.55 USDGross price for quantities from 5 pcs - 3.55 USD
Net price for quantities from 28 pcs - 3.26 USDGross price for quantities from 28 pcs - 3.26 USD
Net price for quantities from 140 pcs - 3.06 USDGross price for quantities from 140 pcs - 3.06 USD
Net price for quantities from 280 pcs - 2.99 USDGross price for quantities from 280 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 28 pcsTray = 60 pcsCardboard = 140 pcs