+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of automation module | regulator | |
Controlled parameter | temperature | |
Controlled parameter range | -1999...9999 | |
Kind of temperature sensor | Cu50, Pt100, thermocouple J, thermocouple K, thermocouple L, thermocouple R, thermocouple S, thermocouple T | |
Kind of output 1 | SPST-NO | |
Kind of output 2 | alarm | |
Kind of output 3 | alarm | |
Regulation for output 1 | ON-OFF, P, PD, PI, PID | |
Mounting | on panel | |
Manufacturer series | TX4S | |
Output 1 electrical parameters | 250V AC / 3A | |
Output 2 electrical parameters | 250V AC / 3A | |
Output 3 electrical parameters | 250V AC / 3A | |
The programming method | foil keypad | |
Mounting hole dimensions | 45x45mm | |
IP rating | IP50 | |
Kind of display used | LCD | |
Display height 1 | 14mm | |
Display 2 height | 7.6mm | |
Body dimensions | 48x48x51mm | |
Operating temperature | -10...50°C |