+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TX58/41/18-3E25

Ferrite: toroidal; Øint: 40.5mm; Øout: 58.7mm; Core mat: 3E25

Manufacturer: FERROXCUBE

Manufacturer part number:
TX58/41/18-3E25

Alternative designations: 432703045151

TME Symbol:
TX58/41-3E25

Specification

Manufacturer
FERROXCUBE
Type of ferrite
toroidal
Internal diameter
40.5mm
Outside diameter
58.7mm
Core material
3E25
Ferrite features
rounded edges
Inductance factor AL
6900nH
Height
17.9mm
Effective core volume (Ve)
23200mm3
Effective core cross-section (Ae)
152.4mm2
Design
plastic sheath
Ferrite application
impulse transformers, RFI filters, wideband transformers
Dimensions
Gross weight113.56 g
Certificates
See other products in this category: Ring ferrites FERROXCUBE,
*
TX58/41/18-3E25
30 in TME stock
Net price for quantities from 1 pcs - 13.55 USDGross price for quantities from 1 pcs - 13.55 USD
Net price for quantities from 3 pcs - 9.82 USDGross price for quantities from 3 pcs - 9.82 USD
Net price for quantities from 10 pcs - 8.41 USDGross price for quantities from 10 pcs - 8.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 12 pcsCardboard = 36 pcs