+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TXS2SA-L-3V

Relay: electromagnetic; Ucoil: 3VDC; DPDT; Icontacts max: 1A; SMD


Manufacturer: PANASONIC

Manufacturer part number:
TXS2SA-L-3V
TME Symbol:
TXS2SA-L-3V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
3V DC
Contacts configuration
DPDT
Contact current max.
1A
DC contacts rating @R
1A / 30V DC
Relay variant
bistable, sensitive, signal
Mounting
SMD
Coil resistance
129Ω
Operate time
5ms
Body dimensions
15x7.4x8.4mm
Coil power consumption
70mW
Mechanical durability
50000000 cycles
Contact resistance
100Ω
Electrical life
200000 cycles
Contact material
Ag/Au
Terminal pitch
2.54mm
Coil current
23.3mA
Leads
for PCB
Operating temperature
-40...70°C
Gross weight2 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
*
TXS2SA-L-3V
0 in TME stock
Net price for quantities from 1000 pcs - 3.07 USDGross price for quantities from 1000 pcs - 3.07 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.