+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009070R0084

Cable tie; L: 203mm; W: 2.3mm; red; polyamide; 80N


Manufacturer: ABB

Manufacturer part number:
7TAG009070R0084
TME Symbol:
TY232M-2

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
203mm
Tie width
2.3mm
Colour
red
Tie material
polyamide
Tie strength
80N
Gross weight0.29 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009070R0084
0 in TME stock
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 5000 pcs - 0.19 USDGross price for quantities from 5000 pcs - 0.19 USD
Net price for quantities from 10000 pcs - 0.17 USDGross price for quantities from 10000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.