+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009040R0007

Cable tie; L: 203mm; W: 2.54mm; black; 80N; UL94V-2


Manufacturer: ABB

Manufacturer part number:
7TAG009040R0007
TME Symbol:
TY232MX

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
203mm
Tie width
2.54mm
Colour
black
Tie strength
80N
Flammability rating
UL94V-2
Gross weight0.54 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009040R0007
0 in TME stock
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.