+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009160R0019

Cable tie; L: 140mm; W: 3.6mm; yellow; polyamide; 178N


Manufacturer: ABB

Manufacturer part number:
7TAG009160R0019
TME Symbol:
TY24M-4

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
140mm
Tie width
3.6mm
Colour
yellow
Tie material
polyamide
Tie strength
178N
Gross weight0.62 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009160R0019
0 in TME stock
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
Net price for quantities from 10000 pcs - 0.13 USDGross price for quantities from 10000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.