+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009120R0004

Cable tie; L: 284mm; W: 3.6mm; black; polyamide; 134N

Manufacturer: ABB

Manufacturer part number:
7TAG009120R0004
TME Symbol:
TY26MX

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
284mm
Tie width
3.6mm
Colour
black
Tie material
polyamide
Tie strength
134N
Gross weight1.26 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009120R0004
0 in TME stock
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 5000 pcs - 0.23 USDGross price for quantities from 5000 pcs - 0.23 USD
Net price for quantities from 10000 pcs - 0.21 USDGross price for quantities from 10000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.