+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009520R0046

Cable tie; L: 102mm; W: 2.3mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TAG009520R0046
TME Symbol:
TY33M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
102mm
Tie width
2.3mm
Tie material
polyamide
Gross weight0.29 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009520R0046
0 in TME stock
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 5000 pcs - 0.38 USDGross price for quantities from 5000 pcs - 0.38 USD
Net price for quantities from 10000 pcs - 0.34 USDGross price for quantities from 10000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.