+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009520R0056

Cable tie; L: 199mm; W: 4.7mm; polyamide; Resistance to: UV rays


Manufacturer: ABB

Manufacturer part number:
7TAG009520R0056
TME Symbol:
TY35MX

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
199mm
Tie width
4.7mm
Tie material
polyamide
Resistance to
UV rays
Gross weight1.7 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009520R0056
0 in TME stock
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
Net price for quantities from 5000 pcs - 0.50 USDGross price for quantities from 5000 pcs - 0.50 USD
Net price for quantities from 10000 pcs - 0.44 USDGross price for quantities from 10000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.