+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009520R0057

Cable tie; L: 356mm; W: 7.7mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TAG009520R0057
TME Symbol:
TY37M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
356mm
Tie width
7.7mm
Tie material
polyamide
Gross weight6.55 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009520R0057
0 in TME stock
Net price for quantities from 500 pcs - 1.81 USDGross price for quantities from 500 pcs - 1.81 USD
Net price for quantities from 2500 pcs - 1.61 USDGross price for quantities from 2500 pcs - 1.61 USD
Net price for quantities from 5000 pcs - 1.41 USDGross price for quantities from 5000 pcs - 1.41 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.