+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009530R0006

Cable tie; L: 200mm; W: 4.7mm; polyamide; Resistance to: UV rays


Manufacturer: ABB

Manufacturer part number:
7TAG009530R0006
TME Symbol:
TY38MX

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
0.2m
Tie width
4.7mm
Tie material
polyamide
Resistance to
UV rays
Gross weight0.6 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009530R0006
0 in TME stock
Net price for quantities from 1000 pcs - 1.50 USDGross price for quantities from 1000 pcs - 1.50 USD
Net price for quantities from 5000 pcs - 1.33 USDGross price for quantities from 5000 pcs - 1.33 USD
Net price for quantities from 10000 pcs - 1.16 USDGross price for quantities from 10000 pcs - 1.16 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.