+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009550R0018

Cable tie; L: 483mm; W: 12.7mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TAG009550R0018
TME Symbol:
TY409

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
483mm
Tie width
12.7mm
Tie material
polyamide
Gross weight13.64 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009550R0018
0 in TME stock
Net price for quantities from 100 pcs - 2.56 USDGross price for quantities from 100 pcs - 2.56 USD
Net price for quantities from 500 pcs - 2.28 USDGross price for quantities from 500 pcs - 2.28 USD
Net price for quantities from 1000 pcs - 1.99 USDGross price for quantities from 1000 pcs - 1.99 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.