+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009520R0061

Cable tie; L: 244mm; W: 7.6mm; polyamide; Resistance to: UV rays


Manufacturer: ABB

Manufacturer part number:
7TAG009520R0061
TME Symbol:
TY41M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
244mm
Tie width
7.6mm
Tie material
polyamide
Resistance to
UV rays
Gross weight4 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009520R0061
0 in TME stock
Net price for quantities from 500 pcs - 3.67 USDGross price for quantities from 500 pcs - 3.67 USD
Net price for quantities from 2500 pcs - 3.26 USDGross price for quantities from 2500 pcs - 3.26 USD
Net price for quantities from 5000 pcs - 2.86 USDGross price for quantities from 5000 pcs - 2.86 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.