+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009510R0031

Cable tie; L: 185mm; W: 4.8mm; natural; 220N; UL94V-2


Manufacturer: ABB

Manufacturer part number:
7TAG009510R0031
TME Symbol:
TY46MF

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
quad loop, with a metal clasp, with label
Length
185mm
Tie width
4.8mm
Colour
natural
Tie strength
220N
Flammability rating
UL94V-2
Gross weight19 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009510R0031
0 in TME stock
Net price for quantities from 250 pcs - 3.81 USDGross price for quantities from 250 pcs - 3.81 USD
Net price for quantities from 1250 pcs - 3.37 USDGross price for quantities from 1250 pcs - 3.37 USD
Net price for quantities from 2500 pcs - 2.95 USDGross price for quantities from 2500 pcs - 2.95 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.