+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009510R0033

Cable tie; L: 185mm; W: 4.8mm; natural; 220N; UL94V-2


Manufacturer: ABB

Manufacturer part number:
7TAG009510R0033
TME Symbol:
TY46MT

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
triple loop, with a metal clasp, with label
Length
185mm
Tie width
4.8mm
Colour
natural
Tie strength
220N
Flammability rating
UL94V-2
Gross weight0.19 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009510R0033
0 in TME stock
Net price for quantities from 500 pcs - 2.98 USDGross price for quantities from 500 pcs - 2.98 USD
Net price for quantities from 2500 pcs - 2.63 USDGross price for quantities from 2500 pcs - 2.63 USD
Net price for quantities from 5000 pcs - 2.30 USDGross price for quantities from 5000 pcs - 2.30 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.