+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009510R0043

Cable tie; L: 361mm; W: 4.8mm; black; 220N; UL94V-2


Manufacturer: ABB

Manufacturer part number:
7TAG009510R0043
TME Symbol:
TY48MX

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with label
Length
361mm
Tie width
4.8mm
Colour
black
Tie strength
220N
Flammability rating
UL94V-2
Resistance to
UV rays
Gross weight4.75 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009510R0043
0 in TME stock
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 0.97 USD
Net price for quantities from 5000 pcs - 0.87 USDGross price for quantities from 5000 pcs - 0.87 USD
Net price for quantities from 10000 pcs - 0.76 USDGross price for quantities from 10000 pcs - 0.76 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.