+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

152-11309

Holder; push-in; polyamide; natural; Tie width: 9.3mm; Ht: 10mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
152-11309
TME Symbol:
TY5-K3-HS-NA-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
push-in
Body material
polyamide
Body colour
natural
Tie width
9.3mm
Height
10mm
Length
18mm
Width
22mm
Cable accessories application
cable ties
Panel cutout diameter
5.9mm
Cable accessories features
easy montage
Manufacturer series
TY5
Gross weight2.476 g
Certificates
EAN code4031026123240
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
See other products from this series.:
*
152-11309
110 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Packaging method by the manufacturer:
Bag = 100 pcs