+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009510R0044

Cable tie; L: 211mm; W: 2.4mm; natural; 80N; UL94V-2


Manufacturer: ABB

Manufacturer part number:
7TAG009510R0044
TME Symbol:
TY512M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with label
Length
211mm
Tie width
2.4mm
Colour
natural
Tie strength
80N
Flammability rating
UL94V-2
Gross weight0.59 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009510R0044
0 in TME stock
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 5000 pcs - 0.57 USDGross price for quantities from 5000 pcs - 0.57 USD
Net price for quantities from 10000 pcs - 0.49 USDGross price for quantities from 10000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.