+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009520R0064

Cable tie; L: 151mm; W: 3.5mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TAG009520R0064
TME Symbol:
TY534M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
151mm
Tie width
3.5mm
Tie material
polyamide
Gross weight0.85 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009520R0064
0 in TME stock
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.