+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009520R0071

Cable tie; L: 356mm; W: 7.7mm; black; polyamide


Manufacturer: ABB

Manufacturer part number:
7TAG009520R0071
TME Symbol:
TY537MX

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp, with eyelet
Length
356mm
Tie width
7.7mm
Colour
black
Tie material
polyamide
Resistance to
UV rays
Gross weight6.55 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009520R0071
0 in TME stock
Net price for quantities from 50 pcs - 2.14 USDGross price for quantities from 50 pcs - 2.14 USD
Net price for quantities from 250 pcs - 1.91 USDGross price for quantities from 250 pcs - 1.91 USD
Net price for quantities from 500 pcs - 1.67 USDGross price for quantities from 500 pcs - 1.67 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.