+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009530R0007

Cable tie; L: 200mm; W: 4.7mm; natural; polyamide


Manufacturer: ABB

Manufacturer part number:
7TAG009530R0007
TME Symbol:
TY538M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp, with eyelet
Length
0.2m
Tie width
4.7mm
Colour
natural
Tie material
polyamide
Gross weight0.6 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009530R0007
0 in TME stock
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 500 pcs - 1.31 USDGross price for quantities from 500 pcs - 1.31 USD
Net price for quantities from 1000 pcs - 1.14 USDGross price for quantities from 1000 pcs - 1.14 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.