+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009550R0020

Cable tie; L: 483mm; W: 12.7mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TAG009550R0020
TME Symbol:
TY5409

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
483mm
Tie width
12.7mm
Tie material
polyamide
Gross weight15.91 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009550R0020
0 in TME stock
Net price for quantities from 25 pcs - 2.74 USDGross price for quantities from 25 pcs - 2.74 USD
Net price for quantities from 125 pcs - 2.43 USDGross price for quantities from 125 pcs - 2.43 USD
Net price for quantities from 250 pcs - 2.13 USDGross price for quantities from 250 pcs - 2.13 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.