+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009520R0072

Cable tie; L: 244mm; W: 5.7mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TAG009520R0072
TME Symbol:
TY541M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
244mm
Tie width
5.7mm
Tie material
polyamide
Gross weight4.55 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009520R0072
0 in TME stock
Net price for quantities from 50 pcs - 3.83 USDGross price for quantities from 50 pcs - 3.83 USD
Net price for quantities from 250 pcs - 3.45 USDGross price for quantities from 250 pcs - 3.45 USD
Net price for quantities from 500 pcs - 3.00 USDGross price for quantities from 500 pcs - 3.00 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.