+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009520R0073

Cable tie; L: 200mm; W: 4.7mm; polyamide; Resistance to: UV rays


Manufacturer: ABB

Manufacturer part number:
7TAG009520R0073
TME Symbol:
TY545MX

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
0.2m
Tie width
4.7mm
Tie material
polyamide
Resistance to
UV rays
Gross weight3.13 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009520R0073
0 in TME stock
Net price for quantities from 50 pcs - 5.04 USDGross price for quantities from 50 pcs - 5.04 USD
Net price for quantities from 250 pcs - 4.48 USDGross price for quantities from 250 pcs - 4.48 USD
Net price for quantities from 500 pcs - 3.92 USDGross price for quantities from 500 pcs - 3.92 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.