+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009510R0065

Cable tie; L: 91mm; W: 2.4mm; natural; 80N; UL94V-2


Manufacturer: ABB

Manufacturer part number:
7TAG009510R0065
TME Symbol:
TY551M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp, with label
Length
91mm
Tie width
2.4mm
Colour
natural
Tie strength
80N
Flammability rating
UL94V-2
Gross weight2.86 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009510R0065
0 in TME stock
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.