+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TCG009020R0055

Cable tie; L: 203mm; W: 2.3mm; polyamide; Resistance to: UV rays

Manufacturer: ABB

Manufacturer part number:
7TCG009020R0055
TME Symbol:
TYB232MX

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
203mm
Tie width
2.3mm
Tie material
polyamide
Resistance to
UV rays
Gross weight0.55 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG009020R0055
0 in TME stock
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.